
09185505804 | |
|---|---|
DigiKey Part Number | 09185505804-ND |
Manufacturer | |
Manufacturer Product Number | 09185505804 |
Description | CONN RCPT 50P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185505804 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 120,34250 Kč | 12 034,25 Kč |
| Unit Price without VAT: | 120,34250 Kč |
|---|---|
| Unit Price with VAT: | 145,61443 Kč |























