
1658620-7 | |
|---|---|
DigiKey Part Number | ASC30H-ND |
Manufacturer | |
Manufacturer Product Number | 1658620-7 |
Description | CONN RCPT 30P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658620-7 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Forked | Contact Finish Gold or Gold-Palladium |
Number of Positions 30 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89130-0101HA | 3M | 1 619 | 19-89130-0101HA-ND | 62,36000 Kč | Similar |
| D89130-0031HK | 3M | 886 | MSC30E-ND | 57,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 57,24800 Kč | 572,48 Kč |
| 25 | 53,66520 Kč | 1 341,63 Kč |
| 54 | 50,82185 Kč | 2 744,38 Kč |
| 108 | 48,39444 Kč | 5 226,60 Kč |
| 270 | 45,36459 Kč | 12 248,44 Kč |
| 540 | 43,19946 Kč | 23 327,71 Kč |
| 1 026 | 41,28739 Kč | 42 360,86 Kč |
| 2 538 | 38,73379 Kč | 98 306,36 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |





















