


A3BBH-3036G | |
|---|---|
DigiKey Part Number | A3BBH-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-3036G |
Description | IDC CABLE - ASR30H/AE30G/ASR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,05000 Kč | 283,05 Kč |
| 10 | 234,59000 Kč | 2 345,90 Kč |
| 25 | 217,70720 Kč | 5 442,68 Kč |
| 50 | 205,77200 Kč | 10 288,60 Kč |
| 100 | 194,52130 Kč | 19 452,13 Kč |
| 250 | 180,62732 Kč | 45 156,83 Kč |
| 500 | 170,81580 Kč | 85 407,90 Kč |
| 1 000 | 163,69810 Kč | 163 698,10 Kč |
| Unit Price without VAT: | 283,05000 Kč |
|---|---|
| Unit Price with VAT: | 342,49050 Kč |




