


A3BBH-3018G | |
|---|---|
DigiKey Part Number | A3BBH-3018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-3018G |
Description | IDC CABLE - ASR30H/AE30G/ASR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| 10 | 207,29200 Kč | 2 072,92 Kč |
| 25 | 192,37520 Kč | 4 809,38 Kč |
| 50 | 181,82580 Kč | 9 091,29 Kč |
| 100 | 171,87490 Kč | 17 187,49 Kč |
| 250 | 159,59236 Kč | 39 898,09 Kč |
| 500 | 150,91808 Kč | 75 459,04 Kč |
| 1 000 | 142,96887 Kč | 142 968,87 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |




