30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BBH-3006G

DigiKey Part Number
A3BBH-3006G-ND
Manufacturer
Manufacturer Product Number
A3BBH-3006G
Description
IDC CABLE - ASR30H/AE30G/ASR30H
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,04000 Kč228,04 Kč
10188,89800 Kč1 888,98 Kč
25175,30800 Kč4 382,70 Kč
50165,69520 Kč8 284,76 Kč
100156,62410 Kč15 662,41 Kč
250145,42628 Kč36 356,57 Kč
500137,51716 Kč68 758,58 Kč
1 000130,06476 Kč130 064,76 Kč
Manufacturers Standard Package
Unit Price without VAT:228,04000 Kč
Unit Price with VAT:275,92840 Kč
Alternate Color
IDC CABLE - ASR30H/AE30M/ASR30H
In-Stock: 0
Unit Price: 238,12000 Kč
Alternate Length
IDC CABLE - ASR30H/AE30G/ASR30H
In-Stock: 0
Unit Price: 250,30000 Kč
IDC CABLE - ASR30H/AE30G/ASR30H
In-Stock: 0
Unit Price: 283,05000 Kč