30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3BBH-3036M

DigiKey Part Number
A3BBH-3036M-ND
Manufacturer
Manufacturer Product Number
A3BBH-3036M
Description
IDC CABLE - ASR30H/AE30M/ASR30H
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1341,85000 Kč341,85 Kč
10283,22100 Kč2 832,21 Kč
25262,85280 Kč6 571,32 Kč
50248,45260 Kč12 422,63 Kč
100234,87520 Kč23 487,52 Kč
250218,11464 Kč54 528,66 Kč
500206,27974 Kč103 139,87 Kč
1 000201,18856 Kč201 188,56 Kč
Manufacturers Standard Package
Unit Price without VAT:341,85000 Kč
Unit Price with VAT:413,63850 Kč
Alternate Color
IDC CABLE - ASR30H/AE30G/ASR30H
In-Stock: 0
Unit Price: 283,05000 Kč
Alternate Length
IDC CABLE - ASR30H/AE30M/ASR30H
In-Stock: 0
Unit Price: 238,12000 Kč
IDC CABLE - ASR30H/AE30M/ASR30H
In-Stock: 0
Unit Price: 279,90000 Kč