


A3AAH-3036G | |
|---|---|
DigiKey Part Number | A3AAH-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-3036G |
Description | IDC CABLE - ASC30H/AE30G/ASC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,03000 Kč | 264,03 Kč |
| 10 | 218,75300 Kč | 2 187,53 Kč |
| 25 | 203,01560 Kč | 5 075,39 Kč |
| 50 | 191,88720 Kč | 9 594,36 Kč |
| 100 | 181,39280 Kč | 18 139,28 Kč |
| 250 | 168,43236 Kč | 42 108,09 Kč |
| 500 | 159,28012 Kč | 79 640,06 Kč |
| 1 000 | 151,74858 Kč | 151 748,58 Kč |
| Unit Price without VAT: | 264,03000 Kč |
|---|---|
| Unit Price with VAT: | 319,47630 Kč |




