


A3AAH-3006G | |
|---|---|
DigiKey Part Number | A3AAH-3006G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-3006G |
Description | IDC CABLE - ASC30H/AE30G/ASC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 174,26200 Kč | 1 742,62 Kč |
| 25 | 161,72640 Kč | 4 043,16 Kč |
| 50 | 152,85280 Kč | 7 642,64 Kč |
| 100 | 144,48300 Kč | 14 448,30 Kč |
| 250 | 134,14868 Kč | 33 537,17 Kč |
| 500 | 126,84976 Kč | 63 424,88 Kč |
| 1 000 | 119,97102 Kč | 119 971,02 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |




