


A3AAH-3006M | |
|---|---|
DigiKey Part Number | A3AAH-3006M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-3006M |
Description | IDC CABLE - ASC30H/AE30M/ASC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,98000 Kč | 218,98 Kč |
| 10 | 181,42200 Kč | 1 814,22 Kč |
| 25 | 168,36240 Kč | 4 209,06 Kč |
| 50 | 159,12740 Kč | 7 956,37 Kč |
| 100 | 150,41820 Kč | 15 041,82 Kč |
| 250 | 139,66176 Kč | 34 915,44 Kč |
| 500 | 132,06536 Kč | 66 032,68 Kč |
| 1 000 | 124,90609 Kč | 124 906,09 Kč |
| Unit Price without VAT: | 218,98000 Kč |
|---|---|
| Unit Price with VAT: | 264,96580 Kč |




