


A3AAH-3018M | |
|---|---|
DigiKey Part Number | A3AAH-3018M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-3018M |
Description | IDC CABLE - ASC30H/AE30M/ASC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,68000 Kč | 262,68 Kč |
| 10 | 217,64400 Kč | 2 176,44 Kč |
| 25 | 201,97560 Kč | 5 049,39 Kč |
| 50 | 190,90540 Kč | 9 545,27 Kč |
| 100 | 180,46310 Kč | 18 046,31 Kč |
| 250 | 167,56908 Kč | 41 892,27 Kč |
| 500 | 158,46308 Kč | 79 231,54 Kč |
| 1 000 | 150,80134 Kč | 150 801,34 Kč |
| Unit Price without VAT: | 262,68000 Kč |
|---|---|
| Unit Price with VAT: | 317,84280 Kč |




