


A1BXH-3036M | |
|---|---|
DigiKey Part Number | A1BXH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-3036M |
Description | IDC CABLE - ASR30H/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,46000 Kč | 266,46 Kč |
| 10 | 220,79400 Kč | 2 207,94 Kč |
| 25 | 204,90680 Kč | 5 122,67 Kč |
| 50 | 193,67300 Kč | 9 683,65 Kč |
| 100 | 183,07740 Kč | 18 307,74 Kč |
| 250 | 169,99728 Kč | 42 499,32 Kč |
| 500 | 160,76026 Kč | 80 380,13 Kč |
| 1 000 | 153,19280 Kč | 153 192,80 Kč |
| Unit Price without VAT: | 266,46000 Kč |
|---|---|
| Unit Price with VAT: | 322,41660 Kč |


