Similar
Similar
Similar

2-5102321-7 | |
|---|---|
DigiKey Part Number | 2-5102321-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-5102321-7 |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-5102321-7 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.684" (17.37mm) |
Packaging Tray | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5499206-7 | TE Connectivity AMP Connectors | 969 | AHK30B-ND | 201,88000 Kč | Similar |
| 71918-130LF | Amphenol CS (FCI) | 2 566 | 609-5108-ND | 42,34000 Kč | Similar |
| N3440-6302RB | 3M | 1 230 | MHS30N-ND | 103,03000 Kč | Similar |
| N3440-6303RB | 3M | 707 | MHS30B-ND | 108,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 117,38359 Kč | 169 032,37 Kč |
| Unit Price without VAT: | 117,38359 Kč |
|---|---|
| Unit Price with VAT: | 142,03414 Kč |











