
D89130-0031HK | |
|---|---|
DigiKey Part Number | MSC30E-ND |
Manufacturer | |
Manufacturer Product Number | D89130-0031HK |
Description | CONN RCPT 30P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89130-0031HK Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 48,99000 Kč | 489,90 Kč |
| 25 | 45,90720 Kč | 1 147,68 Kč |
| 50 | 43,71720 Kč | 2 185,86 Kč |
| 100 | 41,62760 Kč | 4 162,76 Kč |
| 250 | 39,01980 Kč | 9 754,95 Kč |
| 500 | 37,15700 Kč | 18 578,50 Kč |
| 1 000 | 35,38407 Kč | 35 384,07 Kč |
| 2 500 | 33,17017 Kč | 82 925,43 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |

















