
3365/30 100 | |
|---|---|
DigiKey Part Number | 3M157975-100-ND 19-3365/30100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/30 100 |
Description | CBL RIBN 30COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 30 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.500" (38.10mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 30 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 5 | 33,09200 Kč | 165,46 Kč |
| 10 | 30,02700 Kč | 300,27 Kč |
| 25 | 26,38200 Kč | 659,55 Kč |
| 50 | 23,90420 Kč | 1 195,21 Kč |
| 100 | 21,66150 Kč | 2 166,15 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 21,66150 Kč | 2 166,15 Kč |
| 200 | 19,63840 Kč | 3 927,68 Kč |
| 300 | 18,54823 Kč | 5 564,47 Kč |
| 500 | 17,26750 Kč | 8 633,75 Kč |
| 700 | 16,47833 Kč | 11 534,83 Kč |
| 1 000 | 15,68551 Kč | 15 685,51 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |







