09185305913 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 396
Unit Price: 279,05000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 750
Unit Price: 55,48000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 62,58736 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 72,30268 Kč
Datasheet

Similar


3M
In Stock: 5 839
Unit Price: 103,03000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 73,77676 Kč
Datasheet
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185305913

DigiKey Part Number
09185305913-ND
Manufacturer
Manufacturer Product Number
09185305913
Description
CONN HEADER R/A 30POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185305913 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks, Short
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bulk
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5499141-7TE Connectivity AMP Connectors396AHC30L-ND279,05000 KčSimilar
71922-130LFAmphenol CS (FCI)75071922-130LF-ND55,48000 KčSimilar
D3440-5302-AR3M0D3440-5302-AR-ND62,58736 KčSimilar
N3440-5203RB3M0N3440-5203RB-ND72,30268 KčSimilar
N3440-5302RB3M5 839MHR30N-ND103,03000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100131,38760 Kč13 138,76 Kč
Manufacturers Standard Package
Unit Price without VAT:131,38760 Kč
Unit Price with VAT:158,97900 Kč