30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3419-6000

DigiKey Part Number
MSC30K-ND
Manufacturer
Manufacturer Product Number
3419-6000
Description
CONN RCPT 30P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3419-6000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
30
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D89130-0031HK3M886MSC30E-ND2,35000 KčSimilar
1658623-7TE Connectivity AMP Connectors1 940ASC30B-ND2,59000 KčSimilar
SFH210-PPPC-D15-ID-BKSullins Connector Solutions2 821S9292-ND0,91000 KčSimilar
SFH213-PPPC-D15-ID-BKSullins Connector Solutions998S9312-ND1,09000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,00000 Kč143,00 Kč
10121,47300 Kč1 214,73 Kč
25113,86800 Kč2 846,70 Kč
50108,42940 Kč5 421,47 Kč
100103,25140 Kč10 325,14 Kč
30095,55140 Kč28 665,42 Kč
60090,99413 Kč54 596,48 Kč
1 20086,65508 Kč103 986,10 Kč
Manufacturers Standard Package
Unit Price without VAT:143,00000 Kč
Unit Price with VAT:173,03000 Kč