30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3AAK-3018R

DigiKey Part Number
M3AAK-3018R-ND
Manufacturer
Manufacturer Product Number
M3AAK-3018R
Description
IDC CABLE - MSC30K/MC34M/MSC30K
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
1.50' (457.20mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1447,26000 Kč447,26 Kč
10344,57700 Kč3 445,77 Kč
25311,85400 Kč7 796,35 Kč
50289,75140 Kč14 487,57 Kč
100269,71300 Kč26 971,30 Kč
250246,09236 Kč61 523,09 Kč
500230,18428 Kč115 092,14 Kč
Manufacturers Standard Package
Unit Price without VAT:447,26000 Kč
Unit Price with VAT:541,18460 Kč
Alternate Color
IDC CABLE - MSC30K/MC34G/MSC30K
In-Stock: 0
Unit Price: 413,03000 Kč
Alternate Length
IDC CABLE - MSC30K/MC34M/MSC30K
In-Stock: 0
Unit Price: 525,37000 Kč
IDC CABLE - MSC30K/MC34M/MSC30K
In-Stock: 0
Unit Price: 394,55000 Kč
Assembly Component