


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,03000 Kč | 413,03 Kč |
| 10 | 318,05700 Kč | 3 180,57 Kč |
| 25 | 287,79000 Kč | 7 194,75 Kč |
| 50 | 267,34240 Kč | 13 367,12 Kč |
| 100 | 248,79480 Kč | 24 879,48 Kč |
| 250 | 226,93296 Kč | 56 733,24 Kč |
| 500 | 212,21040 Kč | 106 105,20 Kč |
| 1 000 | 199,86211 Kč | 199 862,11 Kč |
| Unit Price without VAT: | 413,03000 Kč |
|---|---|
| Unit Price with VAT: | 499,76630 Kč |




