


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,76000 Kč | 457,76 Kč |
| 10 | 352,68200 Kč | 3 526,82 Kč |
| 25 | 319,23680 Kč | 7 980,92 Kč |
| 50 | 296,62200 Kč | 14 831,10 Kč |
| 100 | 276,12790 Kč | 27 612,79 Kč |
| 250 | 251,96760 Kč | 62 991,90 Kč |
| 500 | 235,69794 Kč | 117 848,97 Kč |
| Unit Price without VAT: | 457,76000 Kč |
|---|---|
| Unit Price with VAT: | 553,88960 Kč |




