30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3AAK-3036R

DigiKey Part Number
M3AAK-3036R-ND
Manufacturer
Manufacturer Product Number
M3AAK-3036R
Description
IDC CABLE - MSC30K/MC34M/MSC30K
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1525,37000 Kč525,37 Kč
10404,96700 Kč4 049,67 Kč
25366,70080 Kč9 167,52 Kč
50340,85220 Kč17 042,61 Kč
100317,42050 Kč31 742,05 Kč
250289,81020 Kč72 452,55 Kč
500271,21730 Kč135 608,65 Kč
Manufacturers Standard Package
Unit Price without VAT:525,37000 Kč
Unit Price with VAT:635,69770 Kč
Alternate Color
IDC CABLE - MSC30K/MC34G/MSC30K
In-Stock: 0
Unit Price: 457,76000 Kč
Alternate Length
IDC CABLE - MSC30K/MC34M/MSC30K
In-Stock: 0
Unit Price: 447,26000 Kč
IDC CABLE - MSC30K/MC34M/MSC30K
In-Stock: 0
Unit Price: 394,55000 Kč