30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3AAK-3006R

DigiKey Part Number
M3AAK-3006R-ND
Manufacturer
Manufacturer Product Number
M3AAK-3006R
Description
IDC CABLE - MSC30K/MC34M/MSC30K
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1394,55000 Kč394,55 Kč
10303,67300 Kč3 036,73 Kč
25274,73800 Kč6 868,45 Kč
50255,18440 Kč12 759,22 Kč
100237,45380 Kč23 745,38 Kč
250216,54984 Kč54 137,46 Kč
500202,47028 Kč101 235,14 Kč
1 000189,85048 Kč189 850,48 Kč
Manufacturers Standard Package
Unit Price without VAT:394,55000 Kč
Unit Price with VAT:477,40550 Kč
Alternate Color
IDC CABLE - MSC30K/MC34G/MSC30K
In-Stock: 0
Unit Price: 383,00000 Kč
Alternate Length
IDC CABLE - MSC30K/MC34M/MSC30K
In-Stock: 0
Unit Price: 525,37000 Kč
IDC CABLE - MSC30K/MC34M/MSC30K
In-Stock: 0
Unit Price: 447,26000 Kč
Assembly Component