30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3AWK-3006J

DigiKey Part Number
M3AWK-3006J-ND
Manufacturer
Manufacturer Product Number
M3AWK-3006J
Description
IDC CABLE - MSC30K/MC34G/MPL30K
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1492,61000 Kč492,61 Kč
10379,58100 Kč3 795,81 Kč
25343,65320 Kč8 591,33 Kč
50319,37540 Kč15 968,77 Kč
100297,36530 Kč29 736,53 Kč
250271,42688 Kč67 856,72 Kč
500253,96158 Kč126 980,79 Kč
Manufacturers Standard Package
Unit Price without VAT:492,61000 Kč
Unit Price with VAT:596,05810 Kč
Alternate Color
IDC CABLE - MSC30K/MC34M/MPL30K
In-Stock: 0
Unit Price: 503,74000 Kč
Alternate Length
IDC CABLE - MSC30K/MC34G/MPL30K
In-Stock: 0
Unit Price: 521,80000 Kč
IDC CABLE - MSC30K/MC34G/MPL30K
In-Stock: 0
Unit Price: 565,48000 Kč
Assembly Component