


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,64000 Kč | 561,64 Kč |
| 10 | 433,16900 Kč | 4 331,69 Kč |
| 25 | 392,32520 Kč | 9 808,13 Kč |
| 50 | 364,73760 Kč | 18 236,88 Kč |
| 100 | 339,73820 Kč | 33 973,82 Kč |
| 250 | 310,27812 Kč | 77 569,53 Kč |
| 500 | 290,44538 Kč | 145 222,69 Kč |
| Unit Price without VAT: | 561,64000 Kč |
|---|---|
| Unit Price with VAT: | 679,58440 Kč |




