30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3AKK-3006R

DigiKey Part Number
M3AKK-3006R-ND
Manufacturer
Manufacturer Product Number
M3AKK-3006R
Description
IDC CABLE - MSC30K/MC34M/MPK30K
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1500,32000 Kč500,32 Kč
10385,66000 Kč3 856,60 Kč
25349,16280 Kč8 729,07 Kč
50324,51580 Kč16 225,79 Kč
100302,17330 Kč30 217,33 Kč
250275,84152 Kč68 960,38 Kč
500258,11058 Kč129 055,29 Kč
Manufacturers Standard Package
Unit Price without VAT:500,32000 Kč
Unit Price with VAT:605,38720 Kč
Alternate Color
IDC CABLE - MSC30K/MC34G/MPK30K
In-Stock: 0
Unit Price: 489,27000 Kč
Alternate Length
IDC CABLE - MSC30K/MC34M/MPK30K
In-Stock: 0
Unit Price: 551,42000 Kč
IDC CABLE - MSC30K/MC34M/MPK30K
In-Stock: 0
Unit Price: 627,12000 Kč
Assembly Component