


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,19000 Kč | 555,19 Kč |
| 10 | 428,19100 Kč | 4 281,91 Kč |
| 25 | 387,79120 Kč | 9 694,78 Kč |
| 50 | 360,50620 Kč | 18 025,31 Kč |
| 100 | 335,77900 Kč | 33 577,90 Kč |
| 250 | 306,63884 Kč | 76 659,71 Kč |
| 500 | 287,01998 Kč | 143 509,99 Kč |
| Unit Price without VAT: | 555,19000 Kč |
|---|---|
| Unit Price with VAT: | 671,77990 Kč |




