
3419-7630 | |
|---|---|
DigiKey Part Number | 3419-7630-ND |
Manufacturer | |
Manufacturer Product Number | 3419-7630 |
Description | CONN RCPT 30P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3419-7630 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 137,72600 Kč | 1 377,26 Kč |
| 25 | 129,09560 Kč | 3 227,39 Kč |
| 50 | 122,93060 Kč | 6 146,53 Kč |
| 100 | 117,06180 Kč | 11 706,18 Kč |
| 300 | 108,33287 Kč | 32 499,86 Kč |
| 600 | 103,16562 Kč | 61 899,37 Kč |
| 1 200 | 98,24684 Kč | 117 896,21 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |
















