30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3CCA-3018J

DigiKey Part Number
M3CCA-3018J-ND
Manufacturer
Manufacturer Product Number
M3CCA-3018J
Description
IDC CABLE - MKC30A/MC34G/MKC30A
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 069
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,04000 Kč186,04 Kč
10158,09400 Kč1 580,94 Kč
25148,19560 Kč3 704,89 Kč
50141,11500 Kč7 055,75 Kč
100134,38090 Kč13 438,09 Kč
250125,97036 Kč31 492,59 Kč
500120,82250 Kč60 411,25 Kč
Manufacturers Standard Package
Unit Price without VAT:186,04000 Kč
Unit Price with VAT:225,10840 Kč
Alternate Color
IDC CABLE - MKC30A/MC34M/MKC30A
In-Stock: 0
Unit Price: 215,23000 Kč
Assembly Component