


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 158,09400 Kč | 1 580,94 Kč |
| 25 | 148,19560 Kč | 3 704,89 Kč |
| 50 | 141,11500 Kč | 7 055,75 Kč |
| 100 | 134,38090 Kč | 13 438,09 Kč |
| 250 | 125,97036 Kč | 31 492,59 Kč |
| 500 | 120,82250 Kč | 60 411,25 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |





