30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3AAA-3006J

DigiKey Part Number
M3AAA-3006J-ND
Manufacturer
Manufacturer Product Number
M3AAA-3006J
Description
IDC CABLE - MSC30A/MC34G/MSC30A
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,21000 Kč160,21 Kč
10136,15100 Kč1 361,51 Kč
25127,61760 Kč3 190,44 Kč
50121,51960 Kč6 075,98 Kč
100115,71790 Kč11 571,79 Kč
250108,47568 Kč27 118,92 Kč
500103,30134 Kč51 650,67 Kč
1 000102,59623 Kč102 596,23 Kč
Manufacturers Standard Package
Unit Price without VAT:160,21000 Kč
Unit Price with VAT:193,85410 Kč
Alternate Color
IDC CABLE - MSC30A/MC34M/MSC30A
In-Stock: 1472
Unit Price: 170,29000 Kč
Alternate Length
IDC CABLE - MSC30A/MC34G/MSC30A
In-Stock: 0
Unit Price: 223,84000 Kč
IDC CABLE - MSC30A/MC34G/MSC30A
In-Stock: 0
Unit Price: 186,04000 Kč