


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 144,67600 Kč | 1 446,76 Kč |
| 25 | 135,61360 Kč | 3 390,34 Kč |
| 50 | 129,13780 Kč | 6 456,89 Kč |
| 100 | 122,97270 Kč | 12 297,27 Kč |
| 250 | 115,27652 Kč | 28 819,13 Kč |
| 500 | 109,77838 Kč | 54 889,19 Kč |
| 1 000 | 109,65156 Kč | 109 651,56 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |




