


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,63000 Kč | 202,63 Kč |
| 10 | 172,12100 Kč | 1 721,21 Kč |
| 25 | 161,32360 Kč | 4 033,09 Kč |
| 50 | 153,62140 Kč | 7 681,07 Kč |
| 100 | 146,29100 Kč | 14 629,10 Kč |
| 250 | 137,13540 Kč | 34 283,85 Kč |
| 500 | 132,58138 Kč | 66 290,69 Kč |
| Unit Price without VAT: | 202,63000 Kč |
|---|---|
| Unit Price with VAT: | 245,18230 Kč |





