
3448-89130 | |
|---|---|
DigiKey Part Number | MKSR30-ND |
Manufacturer | |
Manufacturer Product Number | 3448-89130 |
Description | STRAIN RELIEF 30 POS IDC SOCKET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 891 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3448-89130 Models |
Category | Accessory Type Strain Relief |
Manufacturer 3M | Number of Positions 30 |
Packaging Bag | For Use With/Related Products 891 Series |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 11,01200 Kč | 110,12 Kč |
| 25 | 10,31920 Kč | 257,98 Kč |
| 50 | 9,82720 Kč | 491,36 Kč |
| 100 | 9,35580 Kč | 935,58 Kč |
| 250 | 8,76932 Kč | 2 192,33 Kč |
| 500 | 8,35012 Kč | 4 175,06 Kč |
| 1 000 | 7,95116 Kč | 7 951,16 Kč |
| 2 500 | 7,45326 Kč | 18 633,15 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |











