30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BBA-3036J

DigiKey Part Number
M3BBA-3036J-ND
Manufacturer
Manufacturer Product Number
M3BBA-3036J
Description
IDC CABLE - MSR30A/MC34G/MSR30A
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,80000 Kč238,80 Kč
10202,90300 Kč2 029,03 Kč
25190,19400 Kč4 754,85 Kč
50181,10920 Kč9 055,46 Kč
100172,46660 Kč17 246,66 Kč
250161,67516 Kč40 418,79 Kč
500158,83548 Kč79 417,74 Kč
Manufacturers Standard Package
Unit Price without VAT:238,80000 Kč
Unit Price with VAT:288,94800 Kč
Alternate Color
IDC CABLE - MSR30A/MC34M/MSR30A
In-Stock: 0
Unit Price: 295,11000 Kč
Alternate Length
IDC CABLE - MSR30A/MC34G/MSR30A
In-Stock: 0
Unit Price: 176,23000 Kč
IDC CABLE - MSR30A/MC34G/MSR30A
In-Stock: 0
Unit Price: 201,26000 Kč
Assembly Component