


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,23000 Kč | 176,23 Kč |
| 10 | 149,68000 Kč | 1 496,80 Kč |
| 25 | 140,29920 Kč | 3 507,48 Kč |
| 50 | 133,59620 Kč | 6 679,81 Kč |
| 100 | 127,21860 Kč | 12 721,86 Kč |
| 250 | 119,25676 Kč | 29 814,19 Kč |
| 500 | 113,87104 Kč | 56 935,52 Kč |
| Unit Price without VAT: | 176,23000 Kč |
|---|---|
| Unit Price with VAT: | 213,23830 Kč |




