30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3BBA-3018R

DigiKey Part Number
M3BBA-3018R-ND
Manufacturer
Manufacturer Product Number
M3BBA-3018R
Description
IDC CABLE - MSR30A/MC34M/MSR30A
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,83000 Kč229,83 Kč
10195,39500 Kč1 953,95 Kč
25183,14480 Kč4 578,62 Kč
50174,40200 Kč8 720,10 Kč
100166,07860 Kč16 607,86 Kč
250155,68548 Kč38 921,37 Kč
500152,41200 Kč76 206,00 Kč
Manufacturers Standard Package
Unit Price without VAT:229,83000 Kč
Unit Price with VAT:278,09430 Kč
Alternate Color
IDC CABLE - MSR30A/MC34G/MSR30A
In-Stock: 0
Unit Price: 201,26000 Kč
Alternate Length
IDC CABLE - MSR30A/MC34M/MSR30A
In-Stock: 0
Unit Price: 295,11000 Kč
IDC CABLE - MSR30A/MC34M/MSR30A
In-Stock: 0
Unit Price: 185,61000 Kč
Assembly Component