


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,53000 Kč | 301,53 Kč |
| 10 | 231,75500 Kč | 2 317,55 Kč |
| 25 | 209,50960 Kč | 5 237,74 Kč |
| 50 | 194,46660 Kč | 9 723,33 Kč |
| 100 | 180,82430 Kč | 18 082,43 Kč |
| 250 | 164,73184 Kč | 41 182,96 Kč |
| 500 | 153,88888 Kč | 76 944,44 Kč |
| 1 000 | 144,08177 Kč | 144 081,77 Kč |
| Unit Price without VAT: | 301,53000 Kč |
|---|---|
| Unit Price with VAT: | 364,85130 Kč |


