



89134-0101 | |
|---|---|
DigiKey Part Number | MKC34A-ND |
Manufacturer | |
Manufacturer Product Number | 89134-0101 |
Description | CONN RCPT 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89134-0101 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 34,63840 Kč | 865,96 Kč |
| 50 | 32,98360 Kč | 1 649,18 Kč |
| 100 | 31,40670 Kč | 3 140,67 Kč |
| 250 | 29,43836 Kč | 7 359,59 Kč |
| 500 | 28,03274 Kč | 14 016,37 Kč |
| 1 000 | 26,69476 Kč | 26 694,76 Kč |
| 2 500 | 25,02441 Kč | 62 561,03 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |




























