


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,91000 Kč | 174,91 Kč |
| 10 | 148,58200 Kč | 1 485,82 Kč |
| 25 | 139,26720 Kč | 3 481,68 Kč |
| 50 | 132,61500 Kč | 6 630,75 Kč |
| 100 | 126,28620 Kč | 12 628,62 Kč |
| 250 | 118,38084 Kč | 29 595,21 Kč |
| 500 | 112,88524 Kč | 56 442,62 Kč |
| Unit Price without VAT: | 174,91000 Kč |
|---|---|
| Unit Price with VAT: | 211,64110 Kč |




