


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| 10 | 140,41400 Kč | 1 404,14 Kč |
| 25 | 131,62400 Kč | 3 290,60 Kč |
| 50 | 125,33280 Kč | 6 266,64 Kč |
| 100 | 119,35050 Kč | 11 935,05 Kč |
| 250 | 111,88072 Kč | 27 970,18 Kč |
| 500 | 106,54470 Kč | 53 272,35 Kč |
| 1 000 | 106,12389 Kč | 106 123,89 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |









