


CZRU52C3 | |
|---|---|
DigiKey Part Number | 641-1023-2-ND - Tape & Reel (TR) 641-1023-1-ND - Cut Tape (CT) 641-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C3 |
Description | DIODE ZENER 3V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C3 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,68980 Kč | 268,98 Kč |
| 500 | 1,98642 Kč | 993,21 Kč |
| 1 000 | 1,75879 Kč | 1 758,79 Kč |
| 2 000 | 1,56666 Kč | 3 133,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,40477 Kč | 5 619,08 Kč |
| 8 000 | 1,26836 Kč | 10 146,88 Kč |
| 12 000 | 1,19881 Kč | 14 385,72 Kč |
| 20 000 | 1,12061 Kč | 22 412,20 Kč |
| 28 000 | 1,07429 Kč | 30 080,12 Kč |
| 40 000 | 1,02924 Kč | 41 169,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











