34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3DDA-3436J

DigiKey Part Number
M3DDA-3436J-ND
Manufacturer
Manufacturer Product Number
M3DDA-3436J
Description
IDC CABLE - MKR34A/MC34G/MKR34A
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,67000 Kč228,67 Kč
10194,31500 Kč1 943,15 Kč
25182,13680 Kč4 553,42 Kč
50173,43920 Kč8 671,96 Kč
100165,16190 Kč16 516,19 Kč
250154,82664 Kč38 706,66 Kč
500151,39558 Kč75 697,79 Kč
Manufacturers Standard Package
Unit Price without VAT:228,67000 Kč
Unit Price with VAT:276,69070 Kč
Alternate Color
IDC CABLE - MKR34A/MC34M/MKR34A
In-Stock: 0
Unit Price: 285,57000 Kč
Alternate Length
IDC CABLE - MKR34A/MC34G/MKR34A
In-Stock: 50
Unit Price: 165,25000 Kč
IDC CABLE - MKR34A/MC34G/MKR34A
In-Stock: 373
Unit Price: 190,66000 Kč