


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 Kč | 285,57 Kč |
| 10 | 242,75800 Kč | 2 427,58 Kč |
| 25 | 227,55960 Kč | 5 688,99 Kč |
| 50 | 216,69100 Kč | 10 834,55 Kč |
| 100 | 206,35150 Kč | 20 635,15 Kč |
| 250 | 193,44196 Kč | 48 360,49 Kč |
| 500 | 193,13960 Kč | 96 569,80 Kč |
| Unit Price without VAT: | 285,57000 Kč |
|---|---|
| Unit Price with VAT: | 345,53970 Kč |




