


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,64000 Kč | 219,64 Kč |
| 10 | 186,71400 Kč | 1 867,14 Kč |
| 25 | 175,00560 Kč | 4 375,14 Kč |
| 50 | 166,65280 Kč | 8 332,64 Kč |
| 100 | 158,69870 Kč | 15 869,87 Kč |
| 250 | 148,76748 Kč | 37 191,87 Kč |
| 500 | 144,92820 Kč | 72 464,10 Kč |
| Unit Price without VAT: | 219,64000 Kč |
|---|---|
| Unit Price with VAT: | 265,76440 Kč |




