
3448-89134 | |
|---|---|
DigiKey Part Number | MKSR34-ND |
Manufacturer | |
Manufacturer Product Number | 3448-89134 |
Description | STRAIN RELIEF 34 POS IDC SOCKET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 891 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3448-89134 Models |
Category | Accessory Type Strain Relief |
Manufacturer 3M | Number of Positions 34 |
Packaging Bag | For Use With/Related Products 891 Series |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 25 | 10,39000 Kč | 259,75 Kč |
| 50 | 9,89420 Kč | 494,71 Kč |
| 100 | 9,41970 Kč | 941,97 Kč |
| 250 | 8,82924 Kč | 2 207,31 Kč |
| 500 | 8,40718 Kč | 4 203,59 Kč |
| 1 000 | 8,00549 Kč | 8 005,49 Kč |
| 3 000 | 7,40823 Kč | 22 224,69 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |












