


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 10 | 161,95800 Kč | 1 619,58 Kč |
| 25 | 151,81560 Kč | 3 795,39 Kč |
| 50 | 144,56700 Kč | 7 228,35 Kč |
| 100 | 137,66500 Kč | 13 766,50 Kč |
| 250 | 129,04952 Kč | 32 262,38 Kč |
| 500 | 124,05618 Kč | 62 028,09 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |




