


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,24000 Kč | 897,24 Kč |
| 10 | 694,11000 Kč | 6 941,10 Kč |
| 25 | 629,61240 Kč | 15 740,31 Kč |
| 50 | 586,07940 Kč | 29 303,97 Kč |
| 100 | 546,64090 Kč | 54 664,09 Kč |
| 250 | 500,20260 Kč | 125 050,65 Kč |
| Unit Price without VAT: | 897,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 085,66040 Kč |



