


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 10 | 223,44000 Kč | 2 234,40 Kč |
| 25 | 209,43400 Kč | 5 235,85 Kč |
| 50 | 199,43900 Kč | 9 971,95 Kč |
| 100 | 189,91850 Kč | 18 991,85 Kč |
| 250 | 178,03616 Kč | 44 509,04 Kč |
| 500 | 176,38320 Kč | 88 191,60 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |



