


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,50000 Kč | 473,50 Kč |
| 10 | 402,44800 Kč | 4 024,48 Kč |
| 25 | 377,23320 Kč | 9 430,83 Kč |
| 50 | 359,23380 Kč | 17 961,69 Kč |
| 100 | 342,09730 Kč | 34 209,73 Kč |
| 250 | 335,71604 Kč | 83 929,01 Kč |
| Unit Price without VAT: | 473,50000 Kč |
|---|---|
| Unit Price with VAT: | 572,93500 Kč |



