34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1BXA-3436J

DigiKey Part Number
M1BXA-3436J-ND
Manufacturer
Manufacturer Product Number
M1BXA-3436J
Description
IDC CABLE - MSR34A/MC34G/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,03000 Kč232,03 Kč
10178,16800 Kč1 781,68 Kč
25160,95400 Kč4 023,85 Kč
50149,30420 Kč7 465,21 Kč
100138,73380 Kč13 873,38 Kč
250126,26264 Kč31 565,66 Kč
500117,85590 Kč58 927,95 Kč
1 000110,25000 Kč110 250,00 Kč
Manufacturers Standard Package
Unit Price without VAT:232,03000 Kč
Unit Price with VAT:280,75630 Kč
Alternate Color
IDC CABLE - MSR34A/MC34M/X
In-Stock: 0
Unit Price: 304,47000 Kč