


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 125,75700 Kč | 1 257,57 Kč |
| 25 | 117,88280 Kč | 2 947,07 Kč |
| 50 | 112,25540 Kč | 5 612,77 Kč |
| 100 | 106,89450 Kč | 10 689,45 Kč |
| 250 | 100,20412 Kč | 25 051,03 Kč |
| 500 | 95,42374 Kč | 47 711,87 Kč |
| 1 000 | 94,07104 Kč | 94 071,04 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |




